Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SXBC202RTDC24.1Copy
Manufacturer Standard Lead Time13 weeks
Order Code8721521
Product RangeG9SX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,753.400 (CNY3,111.342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,753.40 (CNY3,111.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SXBC202RTDC24.1Copy
Manufacturer Standard Lead Time13 weeks
Order Code8721521
Product RangeG9SX Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product RangeG9SX Series
Relay MountingDIN Rail
Contact Current1A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Product Overview
The G9SX-SM series sensor-less monitoring Standstill Monitoring Unit for machines with long inertia. The standstill is monitored by the motors back electromotive force (BEMF) signal. It features a standard configuration and allowing immediate use without sensitivity adjustment.
- User configuration also available for fine-tuning of sensitivity
- Detailed LED indications enable easy fault diagnosis
Applications
Industrial, Motor Drive & Control, Signal Processing, Sensing & Instrumentation
Warnings
Serious injury may possibly occur due to breakdown of safety outputs. Do not connect loads beyond the rated value to the safety outputs.
Technical Specifications
Coil Voltage
24VDC
Product Range
G9SX Series
Contact Current
1A
Contact Voltage AC Nom
-
Contact Material
-
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1