Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.730 (CNY122.8649) |
| 5+ | CNY105.980 (CNY119.7574) |
| 10+ | CNY103.370 (CNY116.8081) |
| 20+ | CNY103.010 (CNY116.4013) |
| 50+ | CNY99.540 (CNY112.4802) |
Product Information
Product Overview
120-1-A-12/1 is a 120 series ultra high density 4mm² (4mm x 4mm (0.157in x 0.157in) footprint) single-pole reed relay designed for ATE switching matrices and multiplexers where maximum channel count matters. It supports high density / ultra high density layouts thanks to an internal mu-metal magnetic screen that permits side-by-side stacking on a 4mm pitch, while maintaining low leakage performance with insulation resistance greater than 10¹² ohm. Two switch options are available: a general-purpose sputtered ruthenium switch rated up to 1A / 20W (15W at 3V), and a low-level version rated 0.5A / 10W optimised for cold-switching techniques. Standard operating temperature is –20 to +85°C, with high temperature use up to +125°C possible when coil drive is increased to compensate for copper’s resistance/temperature coefficient.
- Highest quality instrumentation grade reed switch
- Plastic package with internal mu-metal magnetic screen
- 100% tested for dynamic contact resistance for guaranteed performance
- 1 Form A (SPST) normally open energize to make relay
- Operating temperature range from -20°C to +85°C
- Coil voltage is 12V, coil resistance is 800 ohm
- Maximum contact resistance is 0.18ohm
- Maximum operating voltage is 9V, minimum operating voltage is 1.2V
- Power rating is 20W, maximum switch current is 1.0A
- Maximum switching voltage is 200V, life expectancy is 10⁹
Technical Specifications
SPST-NO
120 Series
800ohm
200V
12VDC
Through Hole
1A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate