Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3116 (80.010.4100.0)Copy
Manufacturer Standard Lead Time19 weeks
Order Code1212086
Product RangeFlare Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.270 (CNY199.1851) |
| 10+ | CNY172.750 (CNY195.2075) |
| 25+ | CNY169.220 (CNY191.2186) |
| 100+ | CNY165.700 (CNY187.241) |
| 250+ | CNY162.170 (CNY183.2521) |
| 500+ | CNY158.650 (CNY179.2745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.27 (CNY199.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3116 (80.010.4100.0)Copy
Manufacturer Standard Lead Time19 weeks
Order Code1212086
Product RangeFlare Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeFlare Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSpring Clamp
Contact Voltage VDC300VDC
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WS.005.3116 (80.010.4100.0) is a DIN-rail mount Interface Power Relay Module with SPDT silver tin oxide contact, monostable drive function, polarity free drive polarization, tension spring clamp terminals connection.
- LED Green status display
- 0.35W Nominal input capacity
- 0 to 50°C Ambient temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
300VDC
Coil Resistance
-
Coil Voltage
24VDC
Product Range
Flare Series
Coil Type
-
Relay Terminals
Spring Clamp
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028