Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM225730Copy
Order Code1629029
Product RangeRM Series
Also Known As1415542-9
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM225730Copy
Order Code1629029
Product RangeRM Series
Also Known As1415542-9
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current16A
Product RangeRM Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC400VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance8.3kohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RM2 series General Purpose Industrial Power Relay with 2/3-pole 10/16A and 2-form-C (CO) or 3-form-C (CO) contacts. It offers plug-in version, PCB terminals and chassis or DIN-rail mount.
- Mechanical indicator
- Push-to-test button
- DC or AC coil
- Switching capacity up to 6000VA
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
Panel Mount
Contact Voltage VAC
400VAC
Contact Voltage VDC
-
Coil Resistance
8.3kohm
Coil Voltage
230VAC
Product Range
RM Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08