Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoOB 5693.11/9005L1 DC 24VCopy
Manufacturer Standard Lead Time14 weeks
Order Code9515607
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.870 (CNY155.7931) |
| 5+ | CNY132.750 (CNY150.0075) |
| 10+ | CNY127.830 (CNY144.4479) |
| 20+ | CNY121.750 (CNY137.5775) |
| 50+ | CNY118.720 (CNY134.1536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.87 (CNY155.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoOB 5693.11/9005L1 DC 24VCopy
Manufacturer Standard Lead Time14 weeks
Order Code9515607
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage24VDC
Contact Current16A
Product Range-
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance575ohm
Product Overview
The OB 5693 series Printed Circuit Board Relay with bistable and mechanical latching of contacts. It is suitable for impulse operation, at failure operation 100% ED possible. It is a horizontal model has a patent on function principle.
- Same pulse (energy and direction) for both switching positions
- On request wash proof
- According to DIN EN 61810-1, IEC/EN 60669-1
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
575ohm
Coil Voltage
24VDC
Product Range
-
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015