Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EC-1B DC24Copy
Manufacturer Standard Lead Time24 weeks
Order Code1257579
Also Known AsG9EC-1-B DC24, G9EC1001M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,819.190 (CNY2,055.6847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,819.19 (CNY2,055.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EC-1B DC24Copy
Manufacturer Standard Lead Time24 weeks
Order Code1257579
Also Known AsG9EC-1-B DC24, G9EC1001M
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current200A
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC400VDC
Contact Material-
Coil Resistance51.2ohm
Product Overview
The G9EC-1 series DC Power Relay capable of interrupting high-voltage and high-current loads. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space and helps ensure safe applications. A compact relay capable of switching 400V at 200A DC loads (capable of interrupting 1000A at 400VDC maximum).
- Downsizing and optimum design allow no restrictions on the mounting direction
- Terminal Cover is also available
- UL/CSA approval pending
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST
Contact Current
200A
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
Coil Voltage
24VDC
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400VDC
Coil Resistance
51.2ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57