Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDC20-4021-76-1012Copy
Manufacturer Standard Lead Time16 weeks
Order Code4292603
Product RangeDC20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.790 (CNY301.4727) |
| 5+ | CNY261.460 (CNY295.4498) |
| 10+ | CNY256.120 (CNY289.4156) |
| 20+ | CNY250.790 (CNY283.3927) |
| 50+ | CNY245.450 (CNY277.3585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.79 (CNY301.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDC20-4021-76-1012Copy
Manufacturer Standard Lead Time16 weeks
Order Code4292603
Product RangeDC20 Series
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage12VDC
Contact Current20A
Product RangeDC20 Series
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC450V
Contact MaterialSilver Copper
Coil Resistance46.5ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
DC20-4021-76-1012 is a DC20 series power relay. It is a miniature Mini-ISO style HVDC automotive or electric vehicle relay.
- AgCu10 contact material, IP67 environmental protection
- SPST-NO-DM (1 Form X) contact arrangement
- Plug in mounting and termination
- 12VDC nominal voltage
- 46.5 ohm coil resistance at (±10% at 20°C)
- 258mA coil current
- Magnetic arc blowout, miniature case size
- 450VDC maximum switching voltage, 25A rated current
- 30ms maximum operate time, 10ms maximum release time
- Dimension is 29.6 x 29.2 x 30mm (lxwxh), ambient temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
20A
Relay Mounting
Plug In
Contact Voltage VAC
-
Contact Voltage VDC
450V
Coil Resistance
46.5ohm
Coil Voltage
12VDC
Product Range
DC20 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055