Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050A1110A533Copy
Manufacturer Standard Lead Time82 weeks
Order Code2885525
Product RangeSR6 Series
Also Known AsV23050-A1110-A533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 82 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.530 (CNY322.6489) |
| 5+ | CNY274.590 (CNY310.2867) |
| 10+ | CNY264.290 (CNY298.6477) |
| 20+ | CNY254.360 (CNY287.4268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.53 (CNY322.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050A1110A533Copy
Manufacturer Standard Lead Time82 weeks
Order Code2885525
Product RangeSR6 Series
Also Known AsV23050-A1110-A533
Technical Datasheet
Contact Configuration3PST-NO, 3PST-NC
Coil Voltage110VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance10.08kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23050-A1110-A533 is a 6-pole general-purpose Force Guided Relay with DC coil, SR6 series. 3 form-A and 3 form-B (3NO-3NC) contact configuration, AgSnO2 contact. 6-pole relay with force guided contacts. Reinforced insulation between all contacts.
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Contact Configuration
3PST-NO, 3PST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
10.08kohm
Coil Voltage
110VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Alternatives for V23050A1110A533
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02