Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-E-170-50.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4015765
Product RangeTL-8-Dot Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,574.690 (CNY1,779.3997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,574.69 (CNY1,779.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-170-50.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4015765
Product RangeTL-8-Dot Series
Technical Datasheet
Label Height51mm
No. of Indication Points8Points
Label Width19mm
Rated Temperature Min (°C)77°C
Label Diameter-
Rated Temperature Max (°C)116°C
Label MaterialAcrylic
Rated Temperature Min (°F)170°F
Label LegendEight Dot Temperature Indicator
Rated Temperature Max (°F)241°F
Label ColourBlack / White on Yellow
Pack Quantity50
Product RangeTL-8-Dot Series
Technical Specifications
Label Height
51mm
Label Width
19mm
Label Diameter
-
Label Material
Acrylic
Label Legend
Eight Dot Temperature Indicator
Label Colour
Black / White on Yellow
Product Range
TL-8-Dot Series
No. of Indication Points
8Points
Rated Temperature Min (°C)
77°C
Rated Temperature Max (°C)
116°C
Rated Temperature Min (°F)
170°F
Rated Temperature Max (°F)
241°F
Pack Quantity
50
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02014