Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.710 (CNY74.2523) |
| 10+ | CNY57.240 (CNY64.6812) |
| 25+ | CNY55.970 (CNY63.2461) |
| 50+ | CNY54.700 (CNY61.811) |
| 100+ | CNY53.600 (CNY60.568) |
Product Information
Product Overview
The Board Inspection Arrow label (manufacturer part number MP009750) is a compact, high‑precision identification marker designed for PCB inspection, assembly workflows and quality‑control processes. Featuring a clear yellow inspection arrow, it provides immediate visual guidance to highlight components, solder points or areas requiring technician attention. Manufactured from self‑adhesive cloth‑backed vinyl, the label combines flexibility with strong adhesion, ensuring reliable performance on a wide range of board surfaces. The material withstands handling, repositioning and typical production‑line conditions while maintaining legibility and structural integrity. With a precise 3.18 × 4.83 mm footprint (3.2 mm height × 4.7 mm width), the label is ideal for densely populated circuit boards where space is extremely limited. It adheres cleanly at temperatures above +10°C, and once applied, performs reliably within a –29°C to +100°C service temperature range. Designed for indoor use, it offers stable storage for up to two years at +21°C and 50% RH. Supplied in packs of 2880, this high‑volume quantity supports continuous manufacturing, detailed inspection routines and large‑scale PCB production environments. The MP009750 label delivers dependable adhesion, clear visual direction and efficient workflow support for electronics manufacturing and QA teams.
- High‑visibility arrow — Yellow arrow highlights critical PCB inspection points instantly.
- Durable vinyl cloth — Flexible, strong material withstands handling and production conditions.
- Ultra‑compact size — 3.18 × 4.83 mm footprint fits densely populated circuit boards.
- Wide temperature range — Performs reliably from –29°C to +100°C indoors.
- Easy application — Applies cleanly at temperatures above +10°C.
- Stable storage — Two‑year shelf life at +21°C and 50% RH maintains quality.
- High‑volume pack — 2880 labels support continuous manufacturing and QA workflows.
- Precise identification — Ideal for marking components, solder points and inspection zones.
Applications
Labeling & Identification, Cable & Wire Marking, Equipment Marking, Facility & Workplace ID, Industrial Automation, Control Panels, Maintenance & Repair, Industrial Equipment, Production, Logistics
Contents
2880 Labels per Pack
Technical Specifications
Identification
4.7mm
Vinyl Cloth
Black on Yellow
Multicomp Pro Self-Adhesive Labels
3.2mm
-
Board Inspection Arrow
2880
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate