Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No28502Copy
Order Code2062041
Technical Datasheet
Lead Length115mm
Ground Cord ColourYellow
Ground TerminalsSnap
End To Ground Resistance-
Product Range-
SVHCTo Be Advised
Product Overview
The 28502 is a Connecting Cord with 115mm length wire. It has polyurethane insulation and Ø2.5mm 7 tinsel wires conductor. The body housing shall contain a female socket snap without resistor joined in series to the conductor with another 10mm female socket snap without resistor. The ground end of the cord is moulded with single nylon material (strain relief/body housing). The cord conductor shall have an end to end resistance not greater than 50Ω. The tensile strength of the end connections shall be not less than 66% of the tensile strength of the wire and in no case shall it be less than 5lbs. Moulded ends and chips made of low charging nylon material.
- Exceeds 20000 cycles of bending life test without any physical damage on the strain relief
- 1 to 5lbs Pull away force is required to disconnect the snap in a normal disconnect direction
- Corrosion-resistant metal parts
Applications
Safety
Technical Specifications
Lead Length
115mm
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Yellow
End To Ground Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433