Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007531Copy
Order Code3772910
Product RangeMulticomp Pro Repair Mats
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007531Copy
Order Code3772910
Product RangeMulticomp Pro Repair Mats
Technical Datasheet
Mat TypeBench
Mat ColourBlack
Mat MaterialSilicone
Accessory TypeESD safe silicone soldering repair mat
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial11.5"
Length - Imperial17.52"
Width - Metric292mm
Length - Metric445mm
Product RangeMulticomp Pro Repair Mats
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Multicomp Pro ESD safe silicone soldering repair mats comes with a variety of useful pockets ideal for holding screws pins and other items. The pockets have an incline allowing for easy access. Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Pockets are inclined allowing for easy access
- Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Magnetic, to further secure metal parts
- Non-slip surface
- Heat resistant up to 100°C
- Dimensions 445 x 295mm
Applications
Electronics Service, Hobby & Education, Industrial
Contents
No Grounding Hardware Included
Notes
Non-Magnetic option Mat - MP007530
Technical Specifications
Mat Type
Bench
Mat Material
Silicone
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
17.52"
Length - Metric
445mm
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Black
Accessory Type
ESD safe silicone soldering repair mat
Width - Imperial
11.5"
Width - Metric
292mm
Product Range
Multicomp Pro Repair Mats
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503941