Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004371Copy
Order Code3495109
Product RangeMulticomp Pro Gusset Bags
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.710 (CNY166.9123) |
| 10+ | CNY121.290 (CNY137.0577) |
| 25+ | CNY114.440 (CNY129.3172) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CNY147.71 (CNY166.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004371Copy
Order Code3495109
Product RangeMulticomp Pro Gusset Bags
Technical Datasheet
Bag TypeAntistatic
Width - Imperial11.81"
Length - Imperial19.69"
Width - Metric300mm
Length - Metric500mm
Film Thickness75µm
Bag ColourPink
Seal Type-
Product RangeMulticomp Pro Gusset Bags
SVHCNo SVHC (04-Feb-2026)
Product Overview
300 x 500mm pink antistatic bag, which has the ability to dissipate a static charge to ground preventing static charge building up on the package or device. The material is also antistatic and will not charge up when rubbed against other materials. These bags can be used to package/transport non-ESD sensitive devices within the ESD protected area.
- Blow-moulded from LDPE with antistatic additives
- Soft texture and flexible
- Static release time is <lt/>2 secs
- Amine free and non-corrosive
- Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
Warnings
These bags have no shielding ability. A static field or discharge occurring outside the bag could penetrate the bag and damage electronics inside.
Technical Specifications
Bag Type
Antistatic
Length - Imperial
19.69"
Length - Metric
500mm
Bag Colour
Pink
Product Range
Multicomp Pro Gusset Bags
Width - Imperial
11.81"
Width - Metric
300mm
Film Thickness
75µm
Seal Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22