Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0460Copy
Manufacturer Standard Lead Time26 weeks
Order Code3974148
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 6959420921072
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.720 (CNY343.2036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.72 (CNY343.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0460Copy
Manufacturer Standard Lead Time26 weeks
Order Code3974148
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 6959420921072
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPM2.5
For Use WithArduino UNO R3 Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
Product Overview
SEN0460 is a Gravity: PM2.5 air quality sensor that can measure particulate matter like PM2.5, PM1.0, PM10. With easy-to-use Gravity interface, the air quality sensor works well with most main-controllers.
- Laser scattering principle, accurate measurement
- Zero false alarm rate
- Real-time response and support continuous acquisition
- Minimum recognizable particle size 0.3µm
- Six-sided all-round shielding, stronger anti-interference
- Ultra-thin design, only 12mm, suitable for portable devices
- Working voltage of 5.0V, maximum working current of 100mA
- Standby current: ≤2mA
- Particle counting efficiency: 50% at 0.3μm 98% at ≥0.5μm
- Product size is 67mm x 40mm x 14mm
Contents
Gravity: PM2.5 air quality sensor x 1, Gravity-4P I2C/UART sensor cable x 1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
PM2.5
For Use With
Arduino UNO R3 Board
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Air Quality Sensor Module PM2.5, 4P I2C/UART Sensor Cable
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052