Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.150 (CNY144.8095) |
| 5+ | CNY125.590 (CNY141.9167) |
Product Information
Product Overview
CAM-5G0-079CLR is a VD55G0 promodule with 79° FoV lens. The CAM-55G0 promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD55G0 0.38-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD55G0 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 5mm square. The CAM-55G0 line leverages the complete toolbox of on-chip features of the VD55G0 image sensor embedded, such as binning, autoexposure, or context management. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring a single lane MIPI CSI-2 output, the promodules are perfectly suited for embedded low-power setups.
- Including VD55G0 image sensor, lens holder, lens, and plug-and-play flex connection
- Lens focused, glued, and tested in cleanroom environment using specialized equipment
- Small footprint down to 5mm square
- General purpose lens enabling various system setups (79° DFOV) and a thin design
- Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector
- Same connector for all ST promodules
- On computer with a USB output using EVK main H/W tool and evaluation GUI free S/W
- On embedded processing platforms with MIPI CSI-2 O/P using P-board H/W tool and free Linux S/W tools
Technical Specifications
STMicroelectronics
-
VD55G0
Computers, Embedded Processing Boards
-
-
Promodule VD55G0 w/79° FoV Lens
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate