185 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
Product Information
Product Overview
SEN0114 is a Gravity: analogue soil moisture sensor module for Arduino. A soil moisture sensor can read the amount of moisture present in the soil surrounding it. It's an ideal for monitoring an urban garden, or your pet plant's water level. This is a must have component for a IOT garden / Agriculture. This soil moisture Arduino sensor uses the two probes to pass current through the soil, and then it reads that resistance to get the moisture level. More water makes the soil conduct electricity more easily, while dry soil conducts electricity poorly. This sensor will be helpful to remind you to water your indoor plants or to monitor the soil moisture in your garden. To ease the difficult of using this sensor, a Gravity Interface is adapted to allow plug&play.
- Electroless Nickel Immersion Gold (ENIG) plating to protect against oxidation
- Power supply of 3.3 or 5.5V
- Output voltage signal range from 0 to 4.2V
- 35mA current
- Pin definitions: blue (analogue output), black (GND), red (power)
- Dimension is 60x20x5mm
Contents
Moisture sensor x1, Analog sensor cable x1.
Technical Specifications
Analog Soil Moisture Sensor
-
-
Analog Soil Moisture Sensor, Analog Sensor Cable
Gravity Series
-
-
-
Arduino and Raspberry Pi Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate