Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.130 (CNY445.3669) |
Product Information
Product Overview
SEN0322 is a Gravity I2C oxygen sensor is based on electrochemical principles and it can measure the ambient O2 concentration accurately and conveniently. With high anti-interference ability, high stability and high sensitivity this Arduino-compatible oxygen sensor can be widely applied to fields like portable device, air quality monitoring device and industries, mines, warehouses and other spaces where air is not easy to circulate. This compact oxygen sensor supports I2C output, it can be calibrated in the air, can accurately measure the oxygen concentration in the environment. It is compatible with many mainboards like Arduino Uno, esp32, Raspberry Pi and so on. Its effective range is 0 to 25%Vol and resolution can reach to 0.15%Vol.
- High sensitivity and I2C output interface
- Compatible with both 3.3V and 5V micro-controllers
- Polarity protection
- Measurement range: 0 to 25%Vol and sensitivity: (0.10±0.05)mA (in the air)
- Stability: <lt/>2% (every month), lifetime is <gt/> 2 years (in the air)
- Repeatability: <lt/>2%, response time: ≤15 seconds
- 30%Vol maximum measurement limit, 0.15%Vol resolution
- Pressure range: standard atmospheric pressure ±10%
- Manual calibration method and electrochemical working principle
- Operating pressure range of 101KPa±10%
Contents
Oxygen sensor module, Gravity-4pin I2C cable, M3*10 nylon post x 4, M3*5 screws x 8.
Technical Specifications
I2C Oxygen Sensor Module
-
-
Electrochemical Oxygen / O2 Sensor, 4-Pin I2C Cable, M3x10 Nylon Post, M3x5 Screws
TUK SGACK902S Keystone Coupler
-
-
-
DFRduino UNO R3, ESP32, Raspberry Pi Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate