Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.910 (CNY231.5483) |
Product Information
Product Overview
PCF85263ATL-ARD evaluation board is a daughterboard equipped with Arduino port, designated for easy test and design of PCF85263A IC, tiny real-time clock/calendar with alarm function, battery switch-over and time stamp input, controlled through Fm I2C 2-wire bus. The board is fully compliant with IMXRT1050 EVK, LPCXpresso55S69 and i.MX 8M Mini LPDDR4 EVK, including GUI software control. The board can be attached to any device equipped with Arduino port.
- Connector for external access to I2C-bus
- On-board LED for interrupt pin monitoring
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Supply voltage range from 0.9V to 5.5V
- Low current (0.28µA at VDD 3.3V and 25°C)
Contents
Assembled and tested evaluation board in an anti-static bag, Quick start guide.
Technical Specifications
NXP
-
-
Evaluation Board PCF85263A in an Antistatic Bag, Quick Start Guide
No SVHC (27-Jun-2024)
-
PCF85263A
Arduino Shield Board
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate