Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No113991054Copy
Manufacturer Standard Lead Time20 weeks
Order Code4060379
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.840 (CNY40.4992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.84 (CNY40.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113991054Copy
Manufacturer Standard Lead Time20 weeks
Order Code4060379
Technical Datasheet
Silicon ManufacturerRF Solutions
Core ArchitectureRISC
Core Sub-Architecture-
Silicon Core NumberESP32C3
Silicon Family NamePSoC
For Use WithArduino Board
Kit ContentsSeeed Studio XIAO ESP32C3, Antenna, 7 Pin Header
Product Overview
113991054 is an ESP32C3 series UltraLowPower SoC with RISCV SingleCore CPU. It is an ultra-low-power and highly-integrated MCU-based solution that supports 2.4GHz Wi-Fi and Bluetooth® Low Energy (Bluetooth LE). This ESP32-C3 is an ideal choice for IoT devices in areas like smart home, industrial automation, health care, consumer electronics, smart agriculture, retail and catering, audio device, generic low-power IoT sensor hubs and data loggers.
- Supporting IEEE 802.11b/g/n (2.4GHz Wi-Fi) and Bluetooth® 5 (LE)
- A Bluetooth LE subsystem that supports features of Bluetooth 5 and Bluetooth mesh
- 32bit RISCV single core processor with a four-stage pipeline that operates at up to 160MHz
- Stateoftheart power and RF performance
- Power management unit with four power modes
- QFN32 package
- Ambient temperature range from -40 to 105°C
Contents
Seeed Studio XIAO ESP32C3 soc, Antenna, 7 pin header.
Technical Specifications
Silicon Manufacturer
RF Solutions
Core Sub-Architecture
-
Silicon Family Name
PSoC
Kit Contents
Seeed Studio XIAO ESP32C3, Antenna, 7 Pin Header
Core Architecture
RISC
Silicon Core Number
ESP32C3
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004