620 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.090 (CNY73.5517) |
Product Information
Product Overview
DFR0478 is a FireBeetle ESP32 IoT microcontroller with 250+ ESP32 Tutorials (Supports Wi-Fi & Bluetooth). The FireBeetle ESP32 is a compact, low-power IoT microcontroller with dual Wi-Fi and Bluetooth support, offering versatile programming options and over 250 tutorials. The DFRobot FireBeetle series offers optimized low-power microcontroller designed specifically for IoT projects. In this series, the FireBeetle ESP32 stands out as a formidable IoT controller. This ESP32 development board integrates the dual-core ESP-WROOM-32 module, supporting dual-mode communication for microcontroller, Wi-Fi, and Bluetooth. As a result, the ESP32 microcontroller is finding wider applications in low-power IoT projects, encompassing a broader range of possibilities. It is equipped with the ESP-WROOM-32 dual-core chip, operating at a frequency of 240MHz, and featuring 16MB flash and 520KB SRAM, it supports dual-mode communication via Wi-Fi and Bluetooth.
- Over 250 detailed tutorials
- Supports two power supply
- Rich interface and resources
- Supports multiple programming methods
- Compact in size, making it ideal for IoT low-power projects with limited space
- Arduino IDE compatible, enabling convenient development with one-click downloading
- 3.3V working voltage, 600mA support maximum discharge current
- 500mA support maximum charge current, support USB charging
- 2.4 to 2.5GHz frequency range, 80mA in average working current
- Bluetooth audio: the current under low power consumption of CVSD and SBC is 10μA
Contents
FireBeetle ESP32 IoT microcontroller x1, 18 pin-2.54mm x2, 18 female header-2.54mm x2.
Technical Specifications
DFRobot
-
FireBeetle
FireBeetle ESP32 IoT Microcontroller
-
ESP32
Arduino Development Boards
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate