Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5643Copy
Order Code3021718
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 0660902514427
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.220 (CNY60.1386) |
| 5+ | CNY52.160 (CNY58.9408) |
| 10+ | CNY51.100 (CNY57.743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.22 (CNY60.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5643Copy
Order Code3021718
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 0660902514427
Technical Datasheet
Accessory TypeLAMP:bit
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use Withmicro:bit
Kit ContentsLAMP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
Product Overview
Purpose built and pre-assembled street light project for the micro:bit (suitable for V1 or V2), ideal for beginners and classroom coding projects. The LAMP:bit utilises a phototransistor to react to changes in ambient lighting levels, using this information to turn the LED on & off automatically.
- Pre-assembled street light project for the micro:bit
- Designed to the same scale & aesthetic as the STOP:bit, so they can be used in the same projects
- Features an integrated phototransistor for autonomous switching
- The micro:bit can be attached directly (via the included screws)
- Custom MakeCode blocks available for easy coding
- Power to the white LED is supplied from the connected micro:bit via 0V & 3V pins
- Dimensions (HxW): 135x75mm, Base Width: 42mm
Contents
LAMP:bit board, screws and nuts
Notes
Note: micro:bit shown for illustration only, not included.
Technical Specifications
Accessory Type
LAMP:bit
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
Product Range
TUK SGACK902S Keystone Coupler
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
LAMP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072