Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No110010024Copy
Manufacturer Standard Lead Time20 weeks
Order Code4060372
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.320 (CNY42.1716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.32 (CNY42.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110010024Copy
Manufacturer Standard Lead Time20 weeks
Order Code4060372
Product RangeTUK SGACK902S Keystone Coupler
Accessory TypeAcrylic Case
For Use WithSeeed Studio XIAO Expansion Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Acrylic Case for Seeed Studio XIAO Expansion board. It is a good plastic box for Seeed Studio XIAO expansion board, which can protect it with one of these snazzy plastic enclosures. These cases protecting the Seeed Studio XIAO expansion board from things like rogue wires that might short it out while still allowing full access to the board, also there has space to store the battery to supply the power the expansion board.
- Well protection
- Battery space reserved
- Easy assembling
Contents
Acrylic upper cap (58.0 x 42.5 x 2.0 mm) x 1 , Acrylic lower cap (58.0 x 42.5 x 2.0mm) x 1 , M3.0xH6+6mm-nylon-white x 4, M3.0 x H12.0mm-nylon-white x 4, PM3x6mm-white-nylon x 8.
Technical Specifications
Accessory Type
Acrylic Case
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Seeed Studio XIAO Expansion Board
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01