Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY37.050 (CNY41.8665) |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
CNY22,230.00 (CNY25,119.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1508MS-2-RCopy
Order Code4413688
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric15mm
Power Rating Nom500mW
Resonant Frequency800Hz
Sound Pressure Level (SPL)87dBA
Speaker ShapeSquare
External Width - Imperial0
Frequency Response Min500Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingRound with Square Frame
Power Rating Max800mW
External Length - Metric15mm
External Depth - Metric4mm
External Length - Imperial0.6"
External Depth - Imperial0.16"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
15mm
Resonant Frequency
800Hz
Speaker Shape
Square
Frequency Response Min
500Hz
Product Range
-
Power Rating Max
800mW
External Depth - Metric
4mm
External Depth - Imperial
0.16"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
87dBA
External Width - Imperial
0
Frequency Response Max
10kHz
Speaker Mounting
Round with Square Frame
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015