Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX03308-SM-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4413690
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.680 (CNY66.3084) |
| 5+ | CNY52.930 (CNY59.8109) |
| 10+ | CNY47.420 (CNY53.5846) |
| 20+ | CNY43.970 (CNY49.6861) |
| 40+ | CNY40.830 (CNY46.1379) |
| 80+ | CNY36.800 (CNY41.584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.68 (CNY66.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03308-SM-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4413690
Technical Datasheet
Driver TypeExciter
External Diameter - Metric33mm
Impedance8ohm
Power Rating Nom2W
Resonant Frequency420Hz
Sound Pressure Level (SPL)77dBA
Speaker ShapeRound
External Diameter - Imperial1.3"
Frequency Response Min420Hz
Frequency Response Max10.5kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric6.5mm
External Depth - Imperial0.26"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Impedance
8ohm
Resonant Frequency
420Hz
Speaker Shape
Round
Frequency Response Min
420Hz
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.26"
External Diameter - Metric
33mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
77dBA
External Diameter - Imperial
1.3"
Frequency Response Max
10.5kHz
Speaker Mounting
Bare Mount
External Depth - Metric
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014