Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2816Copy
Manufacturer Standard Lead Time7 weeks
Order Code2357168
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.050 (CNY62.2065) |
| 2+ | CNY51.920 (CNY58.6696) |
| 3+ | CNY48.780 (CNY55.1214) |
| 5+ | CNY45.640 (CNY51.5732) |
| 10+ | CNY42.500 (CNY48.025) |
| 20+ | CNY41.650 (CNY47.0645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.05 (CNY62.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2816Copy
Manufacturer Standard Lead Time7 weeks
Order Code2357168
Technical Datasheet
Driver TypeMiniature
Impedance50ohm
External Diameter - Metric16mm
Power Rating Nom500mW
Resonant Frequency1kHz
Sound Pressure Level (SPL)71dB
Speaker ShapeRound
External Diameter - Imperial0.63"
Product Dimensions16.1mm x 3.5mm
Frequency Response Min700Hz
Frequency Range700Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric3.5mm
External Depth - Imperial0.138"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2816 is a 1.6cm Miniature Loudspeaker with very small dimensions and a front-sided area of glue. The K16 speaker has stripped cables for connection.
Applications
Audio
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
16mm
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
16.1mm x 3.5mm
Frequency Range
700Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.138"
Impedance
50ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
71dB
External Diameter - Imperial
0.63"
Frequency Response Min
700Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004277