Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR040600MR-LW100-RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4411329
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.850 (CNY33.7305) |
| 3+ | CNY27.500 (CNY31.075) |
| 5+ | CNY25.140 (CNY28.4082) |
| 10+ | CNY22.780 (CNY25.7414) |
| 20+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY18.970 (CNY21.4361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.85 (CNY33.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR040600MR-LW100-RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4411329
Technical Datasheet
Driver TypeReceiver
External Diameter - Metric40mm
Impedance600ohm
Power Rating Nom10W
Resonant Frequency-
Sound Pressure Level (SPL)120dB
Speaker ShapeRound
External Diameter - Imperial0
Product Dimensions40 mm x 40 mm x 6.5 mm
Frequency Range300Hz to 3.4kHz
Frequency Response Min300Hz
Frequency Response Max3.4kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max20W
External Depth - Metric6.5mm
External Depth - Imperial0.25"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Impedance
600ohm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
40 mm x 40 mm x 6.5 mm
Frequency Response Min
300Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
20W
External Depth - Imperial
0.25"
External Diameter - Metric
40mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
120dB
External Diameter - Imperial
0
Frequency Range
300Hz to 3.4kHz
Frequency Response Max
3.4kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075