Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR03032MR-2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4709738
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 5+ | CNY21.000 (CNY23.730) |
| 10+ | CNY18.290 (CNY20.6677) |
| 20+ | CNY17.450 (CNY19.7185) |
| 40+ | CNY16.610 (CNY18.7693) |
| 56+ | CNY15.240 (CNY17.2212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.70 (CNY26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR03032MR-2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4709738
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
Power Rating Nom15mW
Resonant Frequency130Hz
Sound Pressure Level (SPL)119dB
Speaker ShapeRound
Product Dimensions30mm x 30mm x 4.9mm
Frequency Range20Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
15mW
Sound Pressure Level (SPL)
119dB
Product Dimensions
30mm x 30mm x 4.9mm
Temperature Grade
Standard
Product Range
-
Impedance
32ohm
Resonant Frequency
130Hz
Speaker Shape
Round
Frequency Range
20Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747