Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR01032MR-3Copy
Manufacturer Standard Lead Time38 weeks
Order Code4709733
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.340 (CNY22.9842) |
| 5+ | CNY18.020 (CNY20.3626) |
| 10+ | CNY15.700 (CNY17.741) |
| 20+ | CNY14.940 (CNY16.8822) |
| 40+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY12.190 (CNY13.7747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.34 (CNY22.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01032MR-3Copy
Manufacturer Standard Lead Time38 weeks
Order Code4709733
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
Power Rating Nom3mW
Resonant Frequency122Hz
Sound Pressure Level (SPL)114.3dB
Speaker ShapeRound
Product Dimensions10mm x 10mm x 3.03mm
Frequency Range20Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
3mW
Sound Pressure Level (SPL)
114.3dB
Product Dimensions
10mm x 10mm x 3.03mm
Temperature Grade
Standard
Product Range
-
Impedance
32ohm
Resonant Frequency
122Hz
Speaker Shape
Round
Frequency Range
20Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747