Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2964Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827668
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2964Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827668
Technical Datasheet
External Diameter - Metric456mm
External Width - Metric-
Resonant Frequency37.6Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial17.953"
External Width - Imperial-
Product Dimensions456mm x 196mm
Frequency Range50Hz to 2.5kHz
Frequency Response Min50Hz
Frequency Response Max2kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric196mm
External Length - Imperial-
External Depth - Imperial7.717"
Technical Specifications
External Diameter - Metric
456mm
Resonant Frequency
37.6Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
50Hz to 2.5kHz
Frequency Response Max
2kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Width - Metric
-
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
17.953"
Product Dimensions
456mm x 196mm
Frequency Response Min
50Hz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
196mm
External Depth - Imperial
7.717"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.8864