Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2982Copy
Manufacturer Standard Lead Time12 weeks
Order Code4245099
Your Part Number
167 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
162 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.220 (CNY365.2386) |
| 4+ | CNY293.500 (CNY331.655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.22 (CNY365.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2982Copy
Manufacturer Standard Lead Time12 weeks
Order Code4245099
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric312mm
Impedance8ohm
Power Rating Nom350W
Resonant Frequency36.23Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.283"
Product Dimensions313mm x 160mm
Frequency Response Min30Hz
Frequency Range50Hz to 3kHz
Frequency Response Max3.2kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric140mm
External Depth - Imperial5.512"
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is ideal in ported or sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 50Hz to 3KHz (-3dB)
- Power handling capacity is 350W, sensitivity (1W/M) is 92dB (+-3dB)
- Voice coil diameter is 2.5inch
- Resonance frequency is 55.8Hz, DC resistance is 6.3ohm
- Coating paper cone, specially treated cloth surround
- Aluminum die-cast basket, 60oz magnet
- Diamond cut aluminum die-cast basket, high temperature resistance voice coil
- 8.5mm voice coil over hang
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
36.23Hz
Speaker Shape
Round
Product Dimensions
313mm x 160mm
Frequency Range
50Hz to 3kHz
Temperature Grade
High Temperature
Product Range
-
External Depth - Metric
140mm
SVHC
No SVHC (04-Feb-2026)
External Diameter - Metric
312mm
Power Rating Nom
350W
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.283"
Frequency Response Min
30Hz
Frequency Response Max
3.2kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
5.512"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.896696