Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01008MR-3-LW100-RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4411331
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 5+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY14.550 (CNY16.4415) |
| 20+ | CNY13.830 (CNY15.6279) |
| 40+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY11.210 (CNY12.6673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.12 (CNY21.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01008MR-3-LW100-RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4411331
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric10mm
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency1.6kHz
Sound Pressure Level (SPL)81dBA
Speaker ShapeRound
External Diameter - Imperial0.4"
Product Dimensions10mm x 3.8mm
Frequency Range800Hz to 20kHz
Frequency Response Min800Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric3.8mm
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
1.6kHz
Speaker Shape
Round
Product Dimensions
10mm x 3.8mm
Frequency Response Min
800Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.15"
External Diameter - Metric
10mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
81dBA
External Diameter - Imperial
0.4"
Frequency Range
800Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001