Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoS050MCopy
Order Code107297
Product RangePro Signal Speakers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoS050MCopy
Order Code107297
Product RangePro Signal Speakers
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom-
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions-
Product Height20mm
Frequency Range3kHz
Frequency Response Min350Hz
Frequency Response Max3kHz
IP Rating-
Product RangePro Signal Speakers
Product Diameter50mm
Speaker MountingPanel Mount
External Depth - Metric20mm
External Depth - Imperial0.787"
SVHCNo SVHC (12-Jan-2017)
Alternatives for S050M
2 Products Found
Product Overview
- Mylar cone speaker
- 50mm x 20mm (length x diameter) size
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Audio, Automotive Systems, Consumer Electronics, Hobby & Education, Multimedia, Utilities
Technical Specifications
Driver Type
Speaker
External Diameter - Metric
50mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
-
Frequency Range
3kHz
Frequency Response Max
3kHz
Product Range
Pro Signal Speakers
Speaker Mounting
Panel Mount
External Depth - Imperial
0.787"
Impedance
8ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
1.969"
Product Height
20mm
Frequency Response Min
350Hz
IP Rating
-
Product Diameter
50mm
External Depth - Metric
20mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054