Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-215-RCCopy
Order Code1300023
Product RangeMulticomp Pro Mini Speakers
Your Part Number
1,593 In Stock
Need more?
1,593 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.970 (CNY49.6861) |
| 10+ | CNY40.130 (CNY45.3469) |
| 25+ | CNY36.200 (CNY40.906) |
| 50+ | CNY33.270 (CNY37.5951) |
| 100+ | CNY30.900 (CNY34.917) |
| 250+ | CNY27.790 (CNY31.4027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.97 (CNY49.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-215-RCCopy
Order Code1300023
Product RangeMulticomp Pro Mini Speakers
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 12.5mm
Frequency Response Min550Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Mini Speakers
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric12.5mm
External Depth - Imperial0.492"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-215-RC is a 50mm cone-type Mylar Speaker with metal housing and NdFeB magnet. It features maximum 2W power rating and generates 89dB loudness at 0.1m.
- -20 to +55°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
50mm x 12.5mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
Multicomp Pro Mini Speakers
Power Rating Max
2W
External Depth - Imperial
0.492"
External Diameter - Metric
50mm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
1.969"
Frequency Response Min
550Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018