Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASE06008MR-LW150-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4411406
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.910 (CNY62.0483) |
| 3+ | CNY50.750 (CNY57.3475) |
| 5+ | CNY46.590 (CNY52.6467) |
| 10+ | CNY42.420 (CNY47.9346) |
| 20+ | CNY37.630 (CNY42.5219) |
| 50+ | CNY32.830 (CNY37.0979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.91 (CNY62.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE06008MR-LW150-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4411406
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric30mm
Power Rating Nom3W
Resonant Frequency500Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound with Rectangular Frame
External Width - Imperial1.18"
Product Dimensions67.8mm x 60mm x 10.3mm
Frequency Range400Hz to 20kHz
Frequency Response Min400Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric60mm
External Depth - Metric10.3mm
External Length - Imperial0
External Depth - Imperial0.41"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
30mm
Resonant Frequency
500Hz
Speaker Shape
Round with Rectangular Frame
Product Dimensions
67.8mm x 60mm x 10.3mm
Frequency Response Min
400Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
4W
External Depth - Metric
10.3mm
External Depth - Imperial
0.41"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
83dBA
External Width - Imperial
1.18"
Frequency Range
400Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
60mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0137