Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFRS 7 4OHMCopy
Manufacturer Standard Lead Time13 weeks
Order Code5095487
Your Part Number
306 In Stock
Need more?
306 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.990 (CNY152.5387) |
| 2+ | CNY126.790 (CNY143.2727) |
| 3+ | CNY118.580 (CNY133.9954) |
| 5+ | CNY110.380 (CNY124.7294) |
| 10+ | CNY102.170 (CNY115.4521) |
| 20+ | CNY100.130 (CNY113.1469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.99 (CNY152.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 7 4OHMCopy
Manufacturer Standard Lead Time13 weeks
Order Code5095487
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric66.5mm
Power Rating Nom8W
Resonant Frequency250Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
Product Dimensions66.5mm x 66.5mm x 31mm
External Width - Imperial2.618"
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31.8mm
External Length - Imperial2.618"
External Depth - Imperial1.252"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FRS 7 4OHM is a 2.5-inch Full-range Speaker with balanced frequency response and very good highs. Especially suitable as built-in speaker for music reproduction and as driver for 100V network column speakers. Outstandingly high efficiency compared to the small size. Typical applications include narrow network column speakers, control speaker for electronic devices, model construction, electronic musical instruments.
- Water proof cone
- Metal basket
- 100°C Temperature resistant
Applications
Audio, Security, Consumer Electronics
Technical Specifications
Driver Type
Full-range
External Width - Metric
66.5mm
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.618"
Frequency Response Min
200Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
15W
External Depth - Metric
31.8mm
External Depth - Imperial
1.252"
Impedance
4ohm
Power Rating Nom
8W
Sound Pressure Level (SPL)
88dB
Product Dimensions
66.5mm x 66.5mm x 31mm
Frequency Range
200Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2