Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-210-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code1300022
Product RangeMP ABS Series
Your Part Number
3,305 In Stock
Need more?
3,305 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.210 (CNY27.3573) |
| 3+ | CNY22.030 (CNY24.8939) |
| 5+ | CNY19.840 (CNY22.4192) |
| 10+ | CNY17.660 (CNY19.9558) |
| 20+ | CNY15.750 (CNY17.7975) |
| 50+ | CNY13.840 (CNY15.6392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.21 (CNY27.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-210-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code1300022
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1W
Resonant Frequency350Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 7.6mm
Frequency Response Min350Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric7.6mm
External Depth - Imperial0.299"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-210-RC from Pro Signal is a miniature speaker of 50mm diameter.
- Rated impedance is 8ohm
- Nominal power is 1W
- Maximum power is 1.5W
- Resonant frequency of 350Hz
- Frequency range from 0Hz to 20KHz
- Sound output level at 0.1W/0.1m is 94dB
- 7.2mm height speaker
- Operating temperature range from -10°C to 40°C
- Mylar cone speaker
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
50mm
Resonant Frequency
350Hz
Speaker Shape
Round
Product Dimensions
50mm x 7.6mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
1.5W
External Depth - Imperial
0.299"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
1.969"
Frequency Response Min
350Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABS-210-RC
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013