Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2220Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683893
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.590 (CNY263.9567) |
| 2+ | CNY224.640 (CNY253.8432) |
| 3+ | CNY215.690 (CNY243.7297) |
| 5+ | CNY206.740 (CNY233.6162) |
| 10+ | CNY197.790 (CNY223.5027) |
| 20+ | CNY193.840 (CNY219.0392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.59 (CNY263.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2220Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683893
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom4W
External Width - Metric50mm
Resonant Frequency350Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.969"
Product Dimensions50mm x 27mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric50mm
External Depth - Metric27mm
External Length - Imperial1.969"
External Depth - Imperial1.063"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2220 is a 5W 8Ω Magnetically Shielded Speaker with 80dB mean sound pressure level. Magnetically shielded 2-inch full-range driver with highly compact construction due to light-weight alnico magnet. Features balanced frequency response from 350Hz and good omnidirectional sound distribution. Particularly suitable for music and voice reproduction in multimedia applications such as TV's, PC's etc.
Applications
Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Driver Type
Full-range
Power Rating Nom
4W
Resonant Frequency
350Hz
Speaker Shape
Round with Square Frame
Product Dimensions
50mm x 27mm
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
8W
External Depth - Metric
27mm
External Depth - Imperial
1.063"
Impedance
8ohm
External Width - Metric
50mm
Sound Pressure Level (SPL)
80dB
External Width - Imperial
1.969"
Frequency Response Min
200Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245