Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05008PR-A-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4411386
Your Part Number
140 In Stock
150 more incoming. You can reserve stock now
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.790 (CNY40.4427) |
| 3+ | CNY33.000 (CNY37.290) |
| 5+ | CNY30.210 (CNY34.1373) |
| 10+ | CNY27.420 (CNY30.9846) |
| 20+ | CNY25.140 (CNY28.4082) |
| 50+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.79 (CNY40.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008PR-A-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4411386
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeRound
External Diameter - Imperial1.97"
Product Dimensions50mm x 12mm
Frequency Response Min550Hz
Frequency Range550Hz to 5kHz
Temperature GradeStandard
Frequency Response Max5kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric12mm
External Depth - Imperial0.47"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50mm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
50mm x 12mm
Frequency Range
550Hz to 5kHz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.47"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
84dBA
External Diameter - Imperial
1.97"
Frequency Response Min
550Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148