Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-46257-24-L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904274
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.840 (CNY60.8392) |
| 3+ | CNY49.650 (CNY56.1045) |
| 5+ | CNY45.460 (CNY51.3698) |
| 10+ | CNY41.270 (CNY46.6351) |
| 20+ | CNY37.510 (CNY42.3863) |
| 50+ | CNY33.740 (CNY38.1262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.84 (CNY60.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-46257-24-L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904274
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency700Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRectangular
Product Dimensions46mm x 25.35mm x 7mm
Frequency Range500Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
46mm x 25.35mm x 7mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
700Hz
Speaker Shape
Rectangular
Frequency Range
500Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001