Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-277-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4242911
Product RangeMP ABS Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.340 (CNY76.0942) |
| 10+ | CNY57.240 (CNY64.6812) |
| 25+ | CNY52.880 (CNY59.7544) |
| 50+ | CNY44.870 (CNY50.7031) |
| 100+ | CNY41.960 (CNY47.4148) |
| 250+ | CNY38.770 (CNY43.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.34 (CNY76.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-277-RCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4242911
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance4ohm
Power Rating Nom4W
External Width - Metric45.2mm
Resonant Frequency180Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeSquare
Product Dimensions45.2mm x 45.2mm x 28.2mm
External Width - Imperial1.78"
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeMP ABS Series
Speaker MountingPanel Mount
Power Rating Max6W
External Length - Metric45.2mm
External Depth - Metric28.2mm
External Length - Imperial1.78"
External Depth - Imperial1.11"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature speakers are used in products that require voice, music and sound reproduction. They generally have a wide frequency range making them versatile in terms of the sound they produce. Applications include headsets, access and security, lift panels, parking meters, medical products, PDAs, computers, smart phones, model railways, toys and games.
- 4ohm dynamic square speaker
- Dimension is 45 x 45 x 28mm
- With fixing holes
- 6W maximum input power
- Paper cone
Technical Specifications
Driver Type
Miniature
Power Rating Nom
4W
Resonant Frequency
180Hz
Speaker Shape
Square
External Width - Imperial
1.78"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
Product Range
MP ABS Series
Power Rating Max
6W
External Depth - Metric
28.2mm
External Depth - Imperial
1.11"
Impedance
4ohm
External Width - Metric
45.2mm
Sound Pressure Level (SPL)
80dB
Product Dimensions
45.2mm x 45.2mm x 28.2mm
Frequency Response Min
200Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
45.2mm
External Length - Imperial
1.78"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0358