Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PR-RCopy
Manufacturer Standard Lead Time39 weeks
Order Code4412328
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.530 (CNY69.5289) |
| 2+ | CNY57.020 (CNY64.4326) |
| 3+ | CNY52.510 (CNY59.3363) |
| 5+ | CNY48.000 (CNY54.240) |
| 10+ | CNY43.490 (CNY49.1437) |
| 20+ | CNY40.740 (CNY46.0362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.53 (CNY69.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PR-RCopy
Manufacturer Standard Lead Time39 weeks
Order Code4412328
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric40mm
Impedance4ohm
Power Rating Nom3W
Resonant Frequency180Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 17.5mm
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric18.3mm
External Depth - Imperial0.72"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
180Hz
Speaker Shape
Round
Product Dimensions
40mm x 17.5mm
Frequency Range
100Hz to 20kHz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.72"
External Diameter - Metric
40mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
86dBA
External Diameter - Imperial
1.57"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
18.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025