Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03208AS-HTCopy
Manufacturer Standard Lead Time35 weeks
Order Code4460812
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.720 (CNY65.2236) |
| 5+ | CNY51.180 (CNY57.8334) |
| 10+ | CNY44.630 (CNY50.4319) |
| 20+ | CNY42.540 (CNY48.0702) |
| 40+ | CNY40.440 (CNY45.6972) |
| 56+ | CNY37.320 (CNY42.1716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.72 (CNY65.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03208AS-HTCopy
Manufacturer Standard Lead Time35 weeks
Order Code4460812
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric31.7mm
Power Rating Nom3W
Resonant Frequency230Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.25"
Product Dimensions32.7mm x 31.7mm x 16.45mm
Frequency Range150Hz to 20kHz
Frequency Response Min150Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP RatingIPX5
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric32.7mm
External Depth - Metric16.45mm
External Length - Imperial1.29"
External Depth - Imperial0.65"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS03208AS-HT is a speaker. It is designed for applications that require robust low-frequency response and low THD in compact designs.
- 3W rated input power
- 4W maximum input power
- 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.6KHz, 0.8KHz, 1.0KHz, 1.2KHz
- 230Hz ±20% resonant frequency, IPX5 rated
- 150 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT+15%GF frame material, NdFeB magnet material, aluminium diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8 ±15% ohm impedance
- Dimension is 16.45 x 31.7 x 32.7mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
31.7mm
Resonant Frequency
230Hz
Speaker Shape
Round with Square Frame
Product Dimensions
32.7mm x 31.7mm x 16.45mm
Frequency Response Min
150Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Metric
16.45mm
External Depth - Imperial
0.65"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
99dB
External Width - Imperial
1.25"
Frequency Range
150Hz to 20kHz
Temperature Grade
Standard
IP Rating
IPX5
Speaker Mounting
Panel Mount
External Length - Metric
32.7mm
External Length - Imperial
1.29"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001