Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03008MR-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4411362
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.480 (CNY33.3124) |
| 5+ | CNY25.980 (CNY29.3574) |
| 10+ | CNY22.470 (CNY25.3911) |
| 20+ | CNY21.410 (CNY24.1933) |
| 40+ | CNY20.340 (CNY22.9842) |
| 60+ | CNY18.360 (CNY20.7468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.48 (CNY33.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03008MR-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4411362
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric0
Power Rating Nom500mW
Resonant Frequency650Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound
External Diameter - Imperial1.18"
Product Dimensions30mm x 4.8mm
Frequency Range650Hz to 15kHz
Frequency Response Min650Hz
Frequency Response Max15kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric4.8mm
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
0
Resonant Frequency
650Hz
Speaker Shape
Round
Product Dimensions
30mm x 4.8mm
Frequency Response Min
650Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.18"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
82dBA
External Diameter - Imperial
1.18"
Frequency Range
650Hz to 15kHz
Frequency Response Max
15kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052