Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827659
Product RangeMulticomp Pro Woofers
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827659
Product RangeMulticomp Pro Woofers
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric305mm
External Width - Metric-
Power Rating Nom150W
Resonant Frequency41.8Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12.008"
External Width - Imperial-
Product Dimensions304.8mm
Frequency Response Min60Hz
Frequency Range40Hz to 3kHz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Woofers
Power Rating Max-
External Length - Metric-
External Depth - Metric129mm
External Length - Imperial-
External Depth - Imperial5.079"
Technical Specifications
Driver Type
Woofer
External Width - Metric
-
Resonant Frequency
41.8Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
60Hz
Frequency Response Max
2.5kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
129mm
External Depth - Imperial
5.079"
External Diameter - Metric
305mm
Power Rating Nom
150W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12.008"
Product Dimensions
304.8mm
Frequency Range
40Hz to 3kHz
Temperature Grade
-
Product Range
Multicomp Pro Woofers
External Length - Metric
-
External Length - Imperial
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.98544