Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2909Copy
Manufacturer Standard Lead Time12 weeks
Order Code1675522
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.150 (CNY60.0595) |
| 2+ | CNY50.130 (CNY56.6469) |
| 3+ | CNY47.100 (CNY53.223) |
| 5+ | CNY44.070 (CNY49.7991) |
| 10+ | CNY41.040 (CNY46.3752) |
| 20+ | CNY40.220 (CNY45.4486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.15 (CNY60.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2909Copy
Manufacturer Standard Lead Time12 weeks
Order Code1675522
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric28mm
Power Rating Nom1W
Resonant Frequency700Hz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 5.5mm
Frequency Range300Hz to 20kHz
Frequency Response Min300Hz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Depth - Metric5.5mm
External Depth - Imperial0.217"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2909 is a 2.8cm Full-range Speaker with a plastic diaphragm. The K28 speaker has balanced frequency response and good voice reproduction. Particularly well suit to applications in very small devices.
- Weather-resistant
- 1W Rated power
- 2W Maximum power
- 300 to 20000Hz Frequency response
Applications
Audio
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
28mm
Resonant Frequency
700Hz
Speaker Shape
Round
Product Dimensions
28mm x 5.5mm
Frequency Response Min
300Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.217"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
1.102"
Frequency Range
300Hz to 20kHz
Temperature Grade
-
IP Rating
IP65
Speaker Mounting
Panel Mount
External Depth - Metric
5.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007