Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.030 (CNY31.6739) |
| 25+ | CNY25.580 (CNY28.9054) |
| 50+ | CNY23.120 (CNY26.1256) |
| 100+ | CNY21.210 (CNY23.9673) |
| 250+ | CNY19.660 (CNY22.2158) |
| 500+ | CNY17.750 (CNY20.0575) |
Product Information
Product Overview
ABS-216-RC is a miniature dynamic speaker. It is a compact, yet powerful audio solution engineered to deliver exceptional sound quality in a variety of electronic devices. With a power handling capacity of 2W and an impedance of 8 ohms, this speaker offers robust performance, making them suitable for a wide range of applications. Featuring a resonance frequency of 400Hz and a frequency range spanning from 200Hz to 20KHz, it reproduces audio with clarity and precision across the entire audible spectrum. Whether used in portable devices, communication systems, or multimedia setups, this miniature dynamic speaker delivers immersive sound experiences. Its compact size and versatile frequency response make them ideal for enhancing audio playback in constrained spaces while ensuring consistent and high-fidelity sound reproduction.
- 8ohm impedance
- Frequency range from 200Hz to 20KHz
- Sound pressure level is 83dB ±3 at (AVG 0.8,1.0,1.2,1.5) KHz 0.1W/0.5m
- Resonance frequency (f0) of 400Hz ±20% / 1V
- Dimension is 24mm x 20mm x 5.8mm
- Operating temperature range from -20°C to +60°C
- Total harmonic distortion of 5% max at 1KHz/1V
- Nominal power rating of 2W
Technical Specifications
Miniature
20mm
400Hz
Oval with Rectangular Frame
24mm x 20mm x 5.8mm
200Hz to 20kHz
Standard
Multicomp Pro Speakers
3W
5.8mm
0.228"
8ohm
2W
83dB
0.787"
200Hz
20kHz
-
Flange Mount
40mm
1.575"
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate