Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02404POCopy
Manufacturer Standard Lead Time35 weeks
Order Code4460808
Your Part Number
346 In Stock
Need more?
346 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 5+ | CNY25.330 (CNY28.6229) |
| 10+ | CNY22.090 (CNY24.9617) |
| 25+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY18.660 (CNY21.0858) |
| 180+ | CNY15.240 (CNY17.2212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.56 (CNY32.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02404POCopy
Manufacturer Standard Lead Time35 weeks
Order Code4460808
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric12mm
Resonant Frequency450Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions24mm x 12mm x 4.5mm
External Width - Imperial0.47"
Frequency Response Min450Hz
Frequency Range450Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric24mm
External Depth - Metric4.5mm
External Length - Imperial0.94"
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02404PO is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 2W rated input power
- 2.5W maximum input power
- 78 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1KHz, 1.2KHz, 1.5KHz
- 650Hz ±20% resonant frequency (4cc back-volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PC + 20% GF frame material, NdFeB magnet material, sponge + paper diaphragm material
- < 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 4.5 x 12 x 24mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.47"
Frequency Range
450Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Impedance
4ohm
External Width - Metric
12mm
Sound Pressure Level (SPL)
92dB
Product Dimensions
24mm x 12mm x 4.5mm
Frequency Response Min
450Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
24mm
External Length - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001