Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPSR23N50AKCopy
Manufacturer Standard Lead Time16 weeks
Order Code3103853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY40.150 (CNY45.3695) |
| 50+ | CNY37.670 (CNY42.5671) |
| 75+ | CNY36.120 (CNY40.8156) |
| 125+ | CNY34.580 (CNY39.0754) |
| 250+ | CNY34.060 (CNY38.4878) |
| 625+ | CNY33.530 (CNY37.8889) |
| 1250+ | CNY33.000 (CNY37.290) |
Price for:Each
Minimum: 25
Multiple: 25
CNY1,003.75 (CNY1,134.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPSR23N50AKCopy
Manufacturer Standard Lead Time16 weeks
Order Code3103853
Technical Datasheet
External Diameter - Metric23mm
External Width - Metric-
Resonant Frequency500Hz
External Diameter - Imperial0.906"
External Width - Imperial-
Product Dimensions22mm x 4.1mm
Frequency Response Min500Hz
Frequency Range500Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Power Rating Max1W
External Length - Metric-
External Depth - Metric4.1mm
External Length - Imperial-
External Depth - Imperial0.161"
Technical Specifications
External Diameter - Metric
23mm
Resonant Frequency
500Hz
External Width - Imperial
-
Frequency Response Min
500Hz
Frequency Response Max
10kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Width - Metric
-
External Diameter - Imperial
0.906"
Product Dimensions
22mm x 4.1mm
Frequency Range
500Hz to 10kHz
Temperature Grade
-
Power Rating Max
1W
External Depth - Metric
4.1mm
External Depth - Imperial
0.161"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907