Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-5-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4411351
Your Part Number
318 In Stock
Need more?
318 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.950 (CNY31.5835) |
| 10+ | CNY21.340 (CNY24.1142) |
| 50+ | CNY17.670 (CNY19.9671) |
| 100+ | CNY15.630 (CNY17.6619) |
| 200+ | CNY14.450 (CNY16.3285) |
| 400+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.95 (CNY31.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-5-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4411351
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom500mW
Resonant Frequency0
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 4.2mm
Frequency Response Min500Hz
Frequency Range0Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric3mm
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
0
Speaker Shape
Round
Product Dimensions
20mm x 4.2mm
Frequency Range
0Hz to 10kHz
Temperature Grade
-
Product Range
-
Power Rating Max
800mW
External Depth - Imperial
0.12"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.79"
Frequency Response Min
500Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024