Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-241-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code2759914
Product RangeMulticomp Pro Speakers
Your Part Number
1,444 In Stock
Need more?
1,444 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.420 (CNY55.8446) |
| 10+ | CNY42.050 (CNY47.5165) |
| 25+ | CNY38.770 (CNY43.8101) |
| 50+ | CNY32.950 (CNY37.2335) |
| 100+ | CNY30.760 (CNY34.7588) |
| 250+ | CNY28.490 (CNY32.1937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.42 (CNY55.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-241-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code2759914
Product RangeMulticomp Pro Speakers
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
External Width - Metric20.6mm
Resonant Frequency650Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.811"
Product Dimensions20.6mm x 35mm x 5.25mm
Frequency Response Min650Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Speakers
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric35mm
External Depth - Metric5.3mm
External Length - Imperial1.378"
External Depth - Imperial0.209"
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro ABS-241-RC is a compact, low-profile rectangular speaker that delivers 2 watts of power with an impedance of 8 ohms. It offers a wide frequency range from 0 kHz to 20 kHz, making it suitable for various audio applications.
- Rated Input Power: 2W
- Max. Input Power: 2.5W
- Rated Impedance: 8Ω ±15% / 1kHz / 1V
- Resonance Frequency (f0): 650Hz ±20% / 1V
- Frequency Range: f0Hz ~ 20kHz
- Non-Lineal Distortion Factor: 10% Max. at ( F0-10kHz, 1V/0.1m, sine wave)
- Non-Lineal Distortion Factor: 5% Max. at (1kHz, /1V, sine wave)
- Voice Coil Diameter: Ø11mm
- Dimension: 20.6mm×35mm×5.25mm
- Operating Temperature: -40°C to +90°C
- Weight: 4.2g
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Resonant Frequency
650Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
20.6mm x 35mm x 5.25mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
Multicomp Pro Speakers
Power Rating Max
2.5W
External Depth - Metric
5.3mm
External Depth - Imperial
0.209"
Impedance
8ohm
External Width - Metric
20.6mm
Sound Pressure Level (SPL)
91dB
External Width - Imperial
0.811"
Frequency Response Min
650Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
35mm
External Length - Imperial
1.378"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082